-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9228ABCPZ-65 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7819
|
Newark | Adc, 12Bit, 65Msps, Lfcsp-48, Resolution (Bits):12Bit, Sampling Rate:65Msps, Input Channel Type:D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$49.3600 / $63.4100 | Buy Now |
DISTI #
505-AD9228ABCPZ-65-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
42 In Stock |
|
$55.3136 / $74.7800 | Buy Now |
DISTI #
584-AD9228ABCPZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC Quad 12-bit 65 MSPS Serial LVDS ADCPBFre RoHS: Compliant | 15 |
|
$49.3700 / $63.4100 | Buy Now |
|
Analog Devices Inc | Quad 12-bit 65 MSPS Serial LVD Package Multiple: 1 | 353 |
|
$36.6700 / $63.4100 | Buy Now |
DISTI #
26617016
|
Verical | 4-Channel Quad ADC Pipelined 65Msps 12-bit Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 336 |
|
$47.7100 | Buy Now |
DISTI #
AD9228ABCPZ-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 12 | 0 |
|
$51.6400 / $57.5400 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 6000 |
|
RFQ | |
|
Vyrian | Converters | 124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9228ABCPZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9228ABCPZ-65
Analog Devices Inc
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9228ABCPZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9228ABCPZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9228ABCPZRL7-65 | Analog Devices Inc | Check for Price | Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9228ABCPZ-65 vs AD9228ABCPZRL7-65 |
AD9219ABCPZRL7-65 | Analog Devices Inc | Check for Price | Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9228ABCPZ-65 vs AD9219ABCPZRL7-65 |
AD9219BCPZRL7-40 | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZ-65 vs AD9219BCPZRL7-40 |
AD9259BCPZRL-50 | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZ-65 vs AD9259BCPZRL-50 |
AD9259BCPZRL7-50 | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZ-65 vs AD9259BCPZRL7-50 |
AD9228BCPZRL-65 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZ-65 vs AD9228BCPZRL-65 |
AD9219ABCPZRL7-40 | Analog Devices Inc | Check for Price | Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9228ABCPZ-65 vs AD9219ABCPZRL7-40 |
AD9219ABCPZ-65 | Analog Devices Inc | $29.9563 | Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9228ABCPZ-65 vs AD9219ABCPZ-65 |
AD9219BCPZRL7-65 | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZ-65 vs AD9219BCPZRL7-65 |
AD9219BCPZ-40 | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZ-65 vs AD9219BCPZ-40 |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
The optimal analog input common-mode voltage is typically around 1.5V to 2.5V, which is the midpoint of the analog input range. This helps to minimize distortion and ensure optimal performance.
The AD9228 can support clock frequencies up to 65 MSPS, but the maximum frequency may vary depending on the specific application and system requirements.
The AD9228 outputs 12-bit data in a binary two's complement format. The output data can be configured to be either offset binary or two's complement, depending on the application requirements.
The typical power consumption of the AD9228 is around 120mW at 65 MSPS, but this can vary depending on the specific application, clock frequency, and operating conditions.