There are no models available for this part yet.
Overview of AD9223AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9223ARZ | Analog Devices | 12-Bit, 1.5/3.0/10 MSPS ADC | |
AD9223ARZ-REEL | Analog Devices | 12-Bit, 1.5/3.0/10 MSPS ADC | |
AD9223ARSZ | Analog Devices | 12-Bit, 1.5/3.0/10 MSPS ADC |
Price & Stock for AD9223AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | ADC, FLASH METHOD, 12-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDSO28 | 75 |
|
$15.1920 / $16.4580 | Buy Now | ||
Quest Components | ADC, FLASH METHOD, 12-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDSO28 | 6 |
|
$20.3420 | Buy Now | ||
Rochester Electronics | AD9223 - ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 755 |
|
$16.8800 / $19.8600 | Buy Now |
CAD Models for AD9223AR by Analog Devices Inc
Part Data Attributes for AD9223AR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-013AE, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Linearity Error-Max (EL)
|
0.0305%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
3 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for AD9223AR
This table gives cross-reference parts and alternative options found for AD9223AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9223AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9223ARZ | 12-Bit, 3.0 MSPS A/D Converter | Analog Devices Inc | AD9223AR vs AD9223ARZ |
AD9223AR-REEL | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, 0.300 INCH, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9223AR vs AD9223AR-REEL |
Related Parts for AD9223AR
-
STM32F101RGT6Microcontrollers
-
AD9223AR-REELAnalog to Digital Converters
-
CCS811B-JOPD500Other Analog ICs
-
AD7226KRDigital to Analog Converters
-
ADG413BRMultiplexers or Switches
-
ADP5034ACPZ-2-R7Switching Regulator or Controllers
-
AD8037AROperational Amplifiers
-
ADM202EARNZ-REELLine Driver or Receivers
-
ADP1196ACBZ-02-R7Peripheral Drivers