-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 12-Bit, 10.0 MSPS Monolithic A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9220ARZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2496
|
Newark | Adc, 12Bit, 10Msps, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD9220ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1395 |
|
$13.4100 / $20.7100 | Buy Now |
DISTI #
AD9220ARZ-REELCT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$13.4125 / $22.5800 | Buy Now |
DISTI #
584-AD9220ARZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 10 MSPS Monolithic ADC RoHS: Compliant | 1068 |
|
$13.4100 / $20.4200 | Buy Now |
DISTI #
V72:2272_06215563
|
Arrow Electronics | 1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1810 Container: Cut Strips | Americas - 80 |
|
$13.7600 / $17.1600 | Buy Now |
|
Analog Devices Inc | 12-Bit, 10 MSPS Monolithic ADC Min Qty: 1 Package Multiple: 1000 | 83 |
|
$13.4125 / $22.5800 | Buy Now |
DISTI #
30149895
|
Verical | 1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 80 |
|
$13.7600 / $17.1600 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 865 |
|
$12.6700 / $14.9000 | Buy Now |
DISTI #
AD9220ARZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.0400 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9220ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9220ARZ-REEL
Analog Devices Inc
Complete 12-Bit, 10.0 MSPS Monolithic A/D Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD9220ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9220ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9220AR-REEL | Analog Devices Inc | Check for Price | Complete 12-Bit, 10.0 MSPS Monolithic A/D Converter | AD9220ARZ-REEL vs AD9220AR-REEL |