Part Details for AD9220AR by Analog Devices Inc
Results Overview of AD9220AR by Analog Devices Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9220AR Information
AD9220AR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9220AR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD9220AR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$27.3670 / $33.7300 | Buy Now |
|
DISTI #
V36:1790_06215549
|
Arrow Electronics | 1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W Tube COO: Malaysia RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 1829 | Americas - 24 |
|
$4.8680 / $19.9897 | Buy Now |
|
|
Analog Devices Inc | 12-Bit, 10 MSPS Monolithic A/D Package Multiple: 27 | 432 |
|
$15.5100 / $31.8600 | Buy Now |
|
DISTI #
45798227
|
Verical | 1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Date Code: 1829 | Americas - 24 |
|
$4.8680 | Buy Now |
|
|
Bristol Electronics | 168 |
|
RFQ | ||
|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,SOP,28PIN | 271 |
|
$17.0240 / $21.2800 | Buy Now |
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,SOP,28PIN | 134 |
|
$25.0350 / $31.2938 | Buy Now |
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,SOP,28PIN | 72 |
|
$13.7880 / $14.9370 | Buy Now |
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,SOP,28PIN | 20 |
|
$21.8310 / $22.9800 | Buy Now |
US Tariff Estimator: AD9220AR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9220AR
AD9220AR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9220AR Part Data Attributes
|
|
AD9220AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9220AR
Analog Devices Inc
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | RW-28 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.0305% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 10 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for AD9220AR
This table gives cross-reference parts and alternative options found for AD9220AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9220AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9220ARZ-REEL | Analog Devices Inc | $15.3961 | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | AD9220AR vs AD9220ARZ-REEL |
| AD9220AR-REEL | Analog Devices Inc | Check for Price | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | AD9220AR vs AD9220AR-REEL |
AD9220AR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and optimize the analog input signal amplitude and frequency. Additionally, use the recommended clock frequency and ensure proper termination of the analog input signal.
-
The maximum allowable input signal amplitude is 2Vpp differential, but it's recommended to keep the input signal amplitude below 1.5Vpp to ensure optimal performance and prevent distortion.
-
Yes, but it's not recommended. The AD9220AR is designed for differential analog input signals. Using a single-ended input signal may result in reduced performance and increased noise. If a single-ended input is necessary, use an external differential amplifier to convert the signal.
-
Use a common clock source and ensure that all devices are clocked simultaneously. Additionally, use a common reference voltage and ensure that all devices are properly synchronized using the SYNC pin.