-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 65/80/105 MSPS Dual A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9216BCPZ-65-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
16 In Stock |
|
$16.5862 / $23.2000 | Buy Now |
DISTI #
584-AD9216BCPZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 10Bit 65 MSPS ADC RoHS: Compliant | 47 |
|
$16.4700 / $23.2000 | Buy Now |
|
Analog Devices Inc | Dual 10Bit 65 MSPS ADC Min Qty: 1 Package Multiple: 1 | 12921 |
|
$11.0400 / $23.2000 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 2 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 74370 |
|
$14.7500 / $17.3500 | Buy Now |
DISTI #
SMC-AD9216BCPZ-65
|
Sensible Micro Corporation | 2-Channel Dual Adc Pipelined 65Msps 10-Bit Parallel 64-Pin Lfcsp Ep Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1145 Container: Tape & Reel | 15 |
|
$11.2640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9216BCPZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9216BCPZ-65
Analog Devices Inc
10-Bit, 65/80/105 MSPS Dual A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9216BCPZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9216BCPZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9216BCPZRL7-65 | 10-Bit, 65/80/105 MSPS Dual A/D Converter | Analog Devices Inc | AD9216BCPZ-65 vs AD9216BCPZRL7-65 |
AD9216BCP-65 | IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, MO-220-VMMD, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9216BCPZ-65 vs AD9216BCP-65 |