There are no models available for this part yet.
Overview of AD9215BCP-65 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BCPZ-65 | Analog Devices | 10 Bit Low Power 65MSPS | |
AD9215BCPZ-105 | Analog Devices | 10 Bit Low Power 105 Msps ADC | |
AD9215BCPZ-80 | Analog Devices | 10 Bit Low Power 80 MSPS |
CAD Models for AD9215BCP-65 by Rochester Electronics LLC
Part Data Attributes for AD9215BCP-65 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
VQCCN,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.1172%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Sample Rate
|
65 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for AD9215BCP-65
This table gives cross-reference parts and alternative options found for AD9215BCP-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9215BCP-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9215BCPZ-65 | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC32, MO-220-VHHD-2, LEAD FREE, LFCSP-32 | Rochester Electronics LLC | AD9215BCP-65 vs AD9215BCPZ-65 |
Related Parts for AD9215BCP-65
-
ATMEGA32L-8AUMicrocontrollers
-
AD9237BCPZRL7-20Analog to Digital Converters
-
AD7729ARUZOther Analog ICs
-
AD9708ARZDigital to Analog Converters
-
AD8189ARUZMultiplexers or Switches
-
LM5160ADNTTSwitching Regulator or Controllers
-
AD8037ANOperational Amplifiers
-
ADM5180APLine Driver or Receivers
-
LM317MABDTGLinear Regulator ICs