Part Details for AD9201ARS by Analog Devices Inc
Overview of AD9201ARS by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9201ARSZRL | Analog Devices | 10 BIT DUAL RESOLUTION CMOS AD | |
AD9201ARSZ | Analog Devices | 10 BIT DUAL RESOLUTION CMOS AD |
Price & Stock for AD9201ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 89 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Dual, 10 Bit, 28 Pin, SSOP | 71 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Dual, 10 Bit, 28 Pin, SSOP | 32 |
|
$14.4938 / $17.6276 | Buy Now |
|
Quest Components | Analog Digital Converter, Dual, 10 Bit, 28 Pin, SSOP | 16 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | Analog Digital Converter, Dual, 10 Bit, 28 Pin, SSOP | 15 |
|
$9.5513 / $12.7350 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1050 |
|
$8.4900 / $9.9900 | Buy Now |
|
ComSIT USA | DUAL CHANNEL, 20 MHZ 10-BIT RESOLUTION CMOS ADC ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD9201ARS
AD9201ARS CAD Models
AD9201ARS Part Data Attributes
|
AD9201ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9201ARS
Analog Devices Inc
Dual Channel 20 MHz 10-Bit Resolution CMOS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD9201ARS
This table gives cross-reference parts and alternative options found for AD9201ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9201ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9201ARSZRL | Dual Channel 20 MHz 10-Bit Resolution CMOS ADC | Analog Devices Inc | AD9201ARS vs AD9201ARSZRL |