Part Details for AD9154BCPZ by Analog Devices Inc
Overview of AD9154BCPZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9154BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7797
|
Newark | Da Converter, 16Bit, 2.4Gsps, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:2.4Gsps, Data Interface:3 Wire, 4 Wire, Serial, Spi, Supply Voltage Range:1.14V To 1.32V, 3.13V To 3.47V, Adc/Dac Case Style:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD9154BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$154.6100 / $165.0700 | Buy Now |
DISTI #
505-AD9154BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36 In Stock |
|
$148.6632 / $158.7200 | Buy Now |
DISTI #
584-AD9154BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit, 2.4 GSPS, TxDAC+ Digital-to-Analog Converter RoHS: Compliant | 4 |
|
$147.4200 / $158.7200 | Buy Now |
|
Analog Devices Inc | 16-bit 2.0Gsps Quad DAC with J Min Qty: 1 Package Multiple: 1 | 5148 |
|
$102.7200 / $158.7200 | Buy Now |
|
Rochester Electronics | AD9154 - Quad, 16-Bit, 2.4 GSPS, TxDAC+Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$137.1800 / $161.3900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 261 |
|
$64.2900 / $85.7200 | Buy Now |
Part Details for AD9154BCPZ
AD9154BCPZ CAD Models
AD9154BCPZ Part Data Attributes:
|
AD9154BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9154BCPZ
Analog Devices Inc
Quad, 16-Bit, 2.4 GSPS, TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.37 V | |
Analog Output Voltage-Min | 2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |