Part Details for AD9154BCPAZRL by Analog Devices Inc
Results Overview of AD9154BCPAZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9154BCPAZRL Information
AD9154BCPAZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9154BCPAZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9154BCPAZRL-ND
|
DigiKey | IC DAC 16BIT A-OUT 88LFCSP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$138.3375 | Buy Now |
DISTI #
584-AD9154BCPAZRL
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit, 2.4 GSPS, TxDAC+ Digital-to-Analog Converter RoHS: Compliant | 0 |
|
$138.3300 | Order Now |
DISTI #
AD9154BCPAZRL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2000 | 0 |
|
$141.1100 | Buy Now |
|
Vyrian | Converters | 1358 |
|
RFQ |
Part Details for AD9154BCPAZRL
AD9154BCPAZRL CAD Models
AD9154BCPAZRL Part Data Attributes
|
AD9154BCPAZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9154BCPAZRL
Analog Devices Inc
Quad, 16-Bit, 2.4 GSPS, TxDAC+® Digital-to-Analog Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.37 V | |
Analog Output Voltage-Min | 2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |