-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9152BCPZ | Analog Devices | 1.6 GSPS Dual IF-Class DAC(JES | |
AD9152BCPZRL | Analog Devices | 1.6 GSPS Dual IF-Class DAC wit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9152BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13 In Stock |
|
$77.8125 / $103.8500 | Buy Now |
DISTI #
584-AD9152BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter RoHS: Compliant | 159 |
|
$79.3700 / $94.0500 | Buy Now |
DISTI #
62512900
|
Verical | DAC 2-CH Interpolation Filter 16-bit 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$74.8700 / $88.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9152BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9152BCPZ
Analog Devices Inc
Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP,10 PIN | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 0.347 V | |
Analog Output Voltage-Min | 0.23 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AD9152BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9152BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9152BCPZRL | Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter | Analog Devices Inc | AD9152BCPZ vs AD9152BCPZRL |