Part Details for AD9119BBCZ by Analog Devices Inc
Overview of AD9119BBCZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9119BBCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9119BBCZ-ND
|
DigiKey | IC DAC 11BIT A-OUT 160CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$84.7500 | Buy Now |
DISTI #
584-AD9119BBCZ
|
Mouser Electronics | Digital to Analog Converters - DAC 11-Bit, 5.7 GSPS, RF Digital-to-Analog Converter RoHS: Compliant | 7 |
|
$84.7500 | Buy Now |
|
Analog Devices Inc | IC, 11b 5.6 GSPS DAC (AdjRate: Min Qty: 1 Package Multiple: 1 | 161 |
|
$62.9200 / $84.7500 | Buy Now |
|
Ameya Holding Limited | IC DAC 11BIT SPI 160CSPBGA | 161 |
|
RFQ | |
DISTI #
AD9119BBCZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 7 | 0 |
|
$88.6600 / $101.7000 | Buy Now |
|
Win Source Electronics | IC DAC 11BIT SPI 160CSBGA | 2700 |
|
$47.1020 / $70.6530 | Buy Now |
Part Details for AD9119BBCZ
AD9119BBCZ CAD Models
AD9119BBCZ Part Data Attributes:
|
AD9119BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9119BBCZ
Analog Devices Inc
11-Bit, 5.7 GSPS, RF Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | 1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -1.5 V | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Settling Time-Nom (tstl) | 0.013 µs | |
Supply Current-Max | 327 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |