Part Details for AD9060SE/883B by Analog Devices Inc
Overview of AD9060SE/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9060SE/883B
AD9060SE/883B CAD Models
AD9060SE/883B Part Data Attributes:
|
AD9060SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9060SE/883B
Analog Devices Inc
IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC68, CERAMIC, LCC-68, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.75 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQCC-N68 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 75 MHz | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.62 mm | |
Supply Current-Max | 500 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.195 mm |
Alternate Parts for AD9060SE/883B
This table gives cross-reference parts and alternative options found for AD9060SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9060SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9060KE | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC68, CERAMIC, LCC-68, Analog to Digital Converter | Analog Devices Inc | AD9060SE/883B vs AD9060KE |
AD9060TE/883B | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC68, CERAMIC, LCC-68, Analog to Digital Converter | Analog Devices Inc | AD9060SE/883B vs AD9060TE/883B |