Part Details for AD9058R803D by Analog Devices Inc
Overview of AD9058R803D by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9058R803D
AD9058R803D CAD Models
AD9058R803D Part Data Attributes:
|
AD9058R803D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9058R803D
Analog Devices Inc
Aerospace 8-Bit Dual 50 MSPS ADC; No of Pins: 48; Temperature Range: Military; Container: 7/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | X-CDIP-T48 | |
Linearity Error-Max (EL) | 0.4883% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | UNSPECIFIED | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |