Part Details for AD9058JD by Analog Devices Inc
Results Overview of AD9058JD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9058JD Information
AD9058JD by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD9058JD
AD9058JD CAD Models
AD9058JD Part Data Attributes
|
AD9058JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9058JD
Analog Devices Inc
IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP48, HERMETIC SEALED, CERAMIC, DIP-48, Analog to Digital Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Linearity Error-Max (EL) | 0.5469% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 154 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD9058JD
This table gives cross-reference parts and alternative options found for AD9058JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9058JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9058KD | Analog Devices Inc | Check for Price | IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP48, HERMETIC SEALED, CERAMIC, DIP-48, Analog to Digital Converter | AD9058JD vs AD9058KD |
AD9058ATD/883B | Analog Devices Inc | Check for Price | Dual 8-Bit 50 MSPS A/D Converter | AD9058JD vs AD9058ATD/883B |
5962-9470301MXX | Defense Logistics Agency | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CDIP48, CERAMIC, DIP-48 | AD9058JD vs 5962-9470301MXX |
5962-9470301MXA | Defense Logistics Agency | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CDIP48, CERAMIC, DIP-48 | AD9058JD vs 5962-9470301MXA |