Part Details for AD9058AKJ by Analog Devices Inc
Overview of AD9058AKJ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9058AKJ
AD9058AKJ CAD Models
AD9058AKJ Part Data Attributes
|
AD9058AKJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9058AKJ
Analog Devices Inc
Dual 8-Bit 50 MSPS A/D Converter
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | J-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.385 mm | |
Linearity Error-Max (EL) | 0.4883% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 60 MHz | |
Seated Height-Max | 3.43 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.385 mm |
Alternate Parts for AD9058AKJ
This table gives cross-reference parts and alternative options found for AD9058AKJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9058AKJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9058AJJ-REEL | IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD9058AKJ vs AD9058AJJ-REEL |
AD9058JJ | IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD9058AKJ vs AD9058JJ |
AD9058ATJ/883 | IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD9058AKJ vs AD9058ATJ/883 |
AD9058TJ/883B | IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD9058AKJ vs AD9058TJ/883B |