Part Details for AD9054ABST-135 by Analog Devices Inc
Results Overview of AD9054ABST-135 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9054ABST-135 Information
AD9054ABST-135 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9054ABST-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5819 |
|
$23.9300 / $29.9100 | Buy Now |
Part Details for AD9054ABST-135
AD9054ABST-135 CAD Models
AD9054ABST-135 Part Data Attributes
|
AD9054ABST-135
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9054ABST-135
Analog Devices Inc
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, LQFP-44, Analog to Digital Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 135 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD9054ABST-135
This table gives cross-reference parts and alternative options found for AD9054ABST-135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9054ABST-135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9054ABSTZ-135 | Analog Devices Inc | Check for Price | 8-Bit, 200 MSPS/135 MSPS A/D Converter | AD9054ABST-135 vs AD9054ABSTZ-135 |
AD9054ABST-135 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AD9054ABST-135 can be found in the AD9054 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the datasheet to ensure proper layout and routing.
-
To optimize the analog input signal chain for the AD9054ABST-135, ensure that the input signal is properly filtered and buffered to prevent aliasing and noise. Use a low-pass filter with a cutoff frequency below the Nyquist frequency, and consider using a buffer amplifier to drive the ADC input. Also, ensure that the input signal is within the specified voltage range and that the input impedance is matched to the ADC input impedance.
-
The maximum clock frequency that can be used with the AD9054ABST-135 is 135 MSPS. However, the actual clock frequency used may be limited by the specific application and system requirements. It is recommended to consult the datasheet and application notes for guidance on clock frequency selection and system design.
-
To ensure data integrity and prevent errors when using the AD9054ABST-135, implement error detection and correction mechanisms in the digital signal processing chain. Use checksums or CRCs to detect errors, and consider using redundant data transmission or error correction codes to correct errors. Additionally, ensure that the ADC output data is properly synchronized and formatted for the specific application.
-
The power consumption of the AD9054ABST-135 varies depending on the operating mode and clock frequency. The typical power consumption is around 350 mW at 135 MSPS. To optimize power consumption, consider using the ADC's power-down mode when not in use, reducing the clock frequency, and optimizing the digital signal processing chain to minimize power consumption. Additionally, use a low-power voltage regulator and consider using a power management IC to optimize system power consumption.