-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 41 MSPS Monolithic A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9042ASTZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9042ASTZ-ND
|
DigiKey | IC ADC 12BIT PIPELINED 44LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$67.8250 / $82.2200 | Buy Now |
DISTI #
584-AD9042ASTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12 bit 41 msps ic adc PB Free RoHS: Compliant | 12 |
|
$67.8300 / $75.2100 | Buy Now |
|
Analog Devices Inc | 12 bit 41 msps ic adc PB Free Package Multiple: 1 | 590 |
|
$52.1300 / $82.2200 | Buy Now |
DISTI #
25631146
|
Verical | 1-Channel Single ADC Pipelined 41Msps 12-bit Parallel 44-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 585 |
|
$77.5143 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Channel, Parallel, Word Access, Bipolar, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 1087 |
|
$64.0600 / $75.3600 | Buy Now |
DISTI #
AD9042ASTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 9 | 0 |
|
$70.9500 / $81.3900 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
Vyrian | Converters | 129 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT 41MSPS 44-TQFP | 447 |
|
$108.3340 / $125.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9042ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9042ASTZ
Analog Devices Inc
12-Bit, 41 MSPS Monolithic A/D Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCB, LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | 1.9 V | |
Conversion Time-Max | 0.024 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 41 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |