Part Details for AD9012AN by Analog Devices Inc
Overview of AD9012AN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9012AN
AD9012AN CAD Models
AD9012AN Part Data Attributes
|
AD9012AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9012AN
Analog Devices Inc
IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.5 V | |
Analog Input Voltage-Min | -6 V | |
Conversion Time-Max | 0.013 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 179 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD9012AN
This table gives cross-reference parts and alternative options found for AD9012AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9012AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9012SQ/883B | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD9012AN vs AD9012SQ/883B |
AD9012AQ | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28, CERDIP-28 | Rochester Electronics LLC | AD9012AN vs AD9012AQ |
5962-8965401XA | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD9012AN vs 5962-8965401XA |
AD9012BQ | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28, CERDIP-28 | Rochester Electronics LLC | AD9012AN vs AD9012BQ |