AD9004-21-22
Description: 0MHz - 8000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.8dB INSERTION LOSS-MAX

Overview of AD9004-21-22 by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging Renewable Energy Robotics and Drones

CAD Models for AD9004-21-22 by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD9004-21-22 by Cobham RFMW Solutions

AD9004-21-22
Cobham RFMW Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/WEINSCHEL INC
Reach Compliance Code
unknown
Additional Feature
SMA-M, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W
Attenuation-Nom
21 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
Insertion Loss-Max
0.8 dB
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
Operating Temperature-Max
54 °C
Operating Temperature-Min
RF/Microwave Device Type
VARIABLE ATTENUATOR
VSWR-Max
1.75
Want to compare parts?
  1. AD9004-21-22
    Cobham RFMW Solutions
    0MHz - 8000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.8dB INSERTION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9004-21-22 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9004-21-22 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of AD9004-21-22 would you like to use for your alert(s)?
  • Please alert me when AD9004-21-22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9004-21-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9004-21-22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9004-21-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9004-21-22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9004-21-22 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: