Part Details for AD9002AJ by Analog Devices Inc
Results Overview of AD9002AJ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9002AJ Information
AD9002AJ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9002AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,BIPOLAR,LDCC,28PIN | 8 |
|
$248.2545 / $286.4475 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 224 |
|
$215.6800 / $245.0900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD9002AJ
AD9002AJ CAD Models
AD9002AJ Part Data Attributes
|
AD9002AJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9002AJ
Analog Devices Inc
High Speed 8-Bit Monolithic A/D Converter
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | J-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | ||
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.4688% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 150 MHz | |
Seated Height-Max | 3.18 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AD9002AJ
This table gives cross-reference parts and alternative options found for AD9002AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9002AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9002BJ | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter | AD9002AJ vs AD9002BJ |
AD9002AJ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD9002AJ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the device close to the analog signal sources and to use shielding to reduce electromagnetic interference (EMI).
-
To optimize the AD9002AJ's performance, it's essential to understand the specific requirements of your application. This includes selecting the appropriate gain setting, filter bandwidth, and output data rate. Additionally, you may need to adjust the device's internal clock frequency, input range, and output format to match your application's needs.
-
Potential sources of error when using the AD9002AJ include noise, distortion, and nonlinearity. To mitigate these errors, it's essential to ensure proper device operation, including correct power supply voltage, proper input signal conditioning, and adequate filtering. Additionally, you can use techniques such as averaging, calibration, and error correction to improve the device's accuracy.
-
The AD9002AJ can be interfaced with a microcontroller or FPGA using a serial peripheral interface (SPI) or parallel interface. The device's output data format can be configured to match the requirements of the microcontroller or FPGA. Additionally, you may need to use a level translator or buffer to ensure compatible voltage levels and signal integrity.
-
The AD9002AJ is a high-speed device that can generate heat during operation. To ensure reliable operation, it's essential to provide adequate thermal management, including a heat sink, thermal interface material, and proper airflow. The device's junction temperature should be kept below the recommended maximum temperature to prevent thermal shutdown or damage.