Part Details for AD8842ANZ by Analog Devices Inc
Results Overview of AD8842ANZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8842ANZ Information
AD8842ANZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD8842ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 8 Func, Serial Input Loading, 5.4us Settling Time, PDIP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6804 |
|
$11.7000 / $14.6200 | Buy Now |
Part Details for AD8842ANZ
AD8842ANZ CAD Models
AD8842ANZ Part Data Attributes
|
AD8842ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8842ANZ
Analog Devices Inc
8-Bit Octal, 4-Quadrant Multiplying, CMOS TrimDAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.485 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 5.4 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD8842ANZ
This table gives cross-reference parts and alternative options found for AD8842ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8842ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8842AR | Analog Devices Inc | Check for Price | 8-Bit Octal, 4-Quadrant Multiplying, CMOS TrimDAC | AD8842ANZ vs AD8842AR |
AD8842ANZ Frequently Asked Questions (FAQ)
-
The AD8842ANZ requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources.
-
To optimize the performance of the AD8842ANZ in a noisy environment, it is recommended to use proper shielding, filtering, and grounding techniques. Additionally, consider using a low-pass filter on the input signals and ensuring that the power supply is well-regulated and decoupled.
-
The maximum clock frequency that can be used with the AD8842ANZ is 20 MHz. However, the actual clock frequency used may be limited by the specific application and the noise tolerance of the system.
-
Yes, the AD8842ANZ can be used in a multi-channel application. However, it is recommended to use a separate device for each channel to ensure optimal performance and to avoid crosstalk between channels.
-
The AD8842ANZ does not require calibration. It is a self-contained device that provides a calibrated output signal. However, it is recommended to perform a system-level calibration to ensure that the overall system meets the required specifications.