-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3519
|
Newark | Da Converter, 8Bit, Nsoic, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD8801ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$8.9000 / $12.4600 | Buy Now |
DISTI #
AD8801ARZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
147 In Stock |
|
$6.8039 / $11.9900 | Buy Now |
DISTI #
584-AD8801ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8CH 8-BIT TRIMDAC W/PWR SHDN RoHS: Compliant | 39 |
|
$6.8000 / $11.9800 | Buy Now |
|
Analog Devices Inc | 8CH 8-BIT TRIMDAC W/PWR SHDN Min Qty: 1 Package Multiple: 48 | 30 |
|
$4.7400 / $11.9900 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | OCTAL, SERIAL INPUT LOADING, 0.6 us SETTLING TIME, 8-BIT DAC, 16 Pin Plastic SOP | 17 |
|
$6.9638 / $13.9275 | Buy Now |
|
Quest Components | OCTAL, SERIAL INPUT LOADING, 0.6 us SETTLING TIME, 8-BIT DAC, 16 Pin Plastic SOP | 78 |
|
$8.4175 / $13.6500 | Buy Now |
|
Rochester Electronics | D/A Converter, 8 Func, Serial Input Loading, 0.6us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 365 |
|
$6.1900 / $7.2800 | Buy Now |
DISTI #
AD8801ARZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$6.5300 / $6.9800 | Buy Now |
DISTI #
C1S103100177253
|
Chip1Stop | DAC 8-CH R-2R 8-bit 16-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 3 |
|
$3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8801ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8801ARZ
Analog Devices Inc
Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.50 MM HEIGHT, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8801ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8801ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8801AR | Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset | Analog Devices Inc | AD8801ARZ vs AD8801AR |