Part Details for AD8801AN by Analog Devices Inc
Overview of AD8801AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8801AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8801AN-ND
|
DigiKey | IC DAC 8BIT V-OUT 16DIP Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20951 In Stock |
|
$5.5300 | Buy Now |
|
Rochester Electronics | D/A Converter, 8 Func, Serial Input Loading, 0.6us Settling Time, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20951 |
|
$4.7500 / $5.5900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2154 |
|
RFQ |
Part Details for AD8801AN
AD8801AN CAD Models
AD8801AN Part Data Attributes:
|
AD8801AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8801AN
Analog Devices Inc
IC OCTAL, SERIAL INPUT LOADING, 0.6 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |