Part Details for AD8694ARZ-REEL by Analog Devices Inc
Results Overview of AD8694ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8694ARZ-REEL Information
AD8694ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD8694ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ | |
|
Vyrian | Amplifiers | 2458 |
|
RFQ | |
|
Win Source Electronics | Low Cost, Low Noise, CMOS Rail-to-Rail Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC | 5545 |
|
$0.7538 / $1.1306 | Buy Now |
Part Details for AD8694ARZ-REEL
AD8694ARZ-REEL CAD Models
AD8694ARZ-REEL Part Data Attributes
|
AD8694ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8694ARZ-REEL
Analog Devices Inc
QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 60000 | |
Width | 3.9 mm |
Alternate Parts for AD8694ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8694ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8694ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8694ARZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | AD8694ARZ-REEL vs AD8694ARZ |
AD8694ARZ-REEL Frequently Asked Questions (FAQ)
-
A good layout and PCB design for the AD8694ARZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. Additionally, it's recommended to use a symmetrical layout to minimize thermal gradients and to keep the op-amp away from heat sources.
-
The choice of gain resistors for the AD8694ARZ-REEL depends on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, while a lower gain requires larger resistors. It's also important to consider the noise and distortion performance of the resistors. Analog Devices provides a gain resistor calculator tool to help with the selection process.
-
The maximum power dissipation of the AD8694ARZ-REEL is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 670mW at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the actual operating conditions to ensure reliable operation.
-
Yes, the AD8694ARZ-REEL can be used in a single-supply configuration. However, the input common-mode range is limited to within 1V of the positive supply rail, and the output voltage swing is reduced. It's recommended to use a voltage divider or a level-shifting circuit to bias the input signal to the correct common-mode voltage.
-
To protect the AD8694ARZ-REEL from EMI, it's recommended to use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, it's recommended to use a low-pass filter or a shielding material to reduce radiated emissions.