-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8694ARUZ-REEL | Analog Devices | Quad Low Noise, CMOS Op-Amp | |
AD8694ARUZ | Analog Devices | Quad Low Noise, CMOS Op-Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7787
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:400µv Rohs Compliant: Yes |Analog Devices AD8694ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 747 |
|
$2.6000 / $3.6000 | Buy Now |
DISTI #
505-AD8694ARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
276 In Stock |
|
$1.5415 / $4.5900 | Buy Now |
DISTI #
584-AD8694ARUZ
|
Mouser Electronics | Precision Amplifiers Quad Low Noise, CMOS Op-Amp RoHS: Compliant | 4353 |
|
$1.5400 / $3.5900 | Buy Now |
|
Analog Devices Inc | Quad Low Noise, CMOS Op-Amp Package Multiple: 96 | 2362 |
|
$1.5415 / $4.5900 | Buy Now |
DISTI #
26634411
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 384 Package Multiple: 384 | Americas - 2304 |
|
$1.5430 | Buy Now |
DISTI #
76874984
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2343 | Americas - 44 |
|
$1.4930 / $2.9530 | Buy Now |
|
Quest Components | QUAD OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14 | 208 |
|
$4.1533 / $6.7350 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
C1S103101388272
|
Chip1Stop | OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 384 |
|
$1.9000 / $3.0200 | Buy Now |
|
LCSC | Quad 1pA 5V/us 10MHz TSSOP-14 Operational Amplifier ROHS | 72 |
|
$1.4247 / $2.2347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8694ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8694ARUZ
Analog Devices Inc
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 60000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8694ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8694ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8694ARUZ | QUAD OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | AD8694ARUZ vs AD8694ARUZ |
AD8694ARUZ-REEL | Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp | Analog Devices Inc | AD8694ARUZ vs AD8694ARUZ-REEL |