-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7786
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD8692WARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2564 |
|
$1.5900 / $3.0100 | Buy Now |
DISTI #
AD8692WARMZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
383 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
584-AD8692WARMZ-R
|
Mouser Electronics | Precision Amplifiers Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier RoHS: Compliant | 3105 |
|
$1.3900 / $2.4700 | Buy Now |
DISTI #
V72:2272_06215939
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1308 |
|
$1.3850 / $1.9010 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 3000 | 2040077 |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
26647765
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin MSOP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 2040000 |
|
$1.5429 | Buy Now |
DISTI #
65170275
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin MSOP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 1308 |
|
$1.3850 / $1.9010 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$1.3400 / $1.5800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ RRO 8MSOP | 30344 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 10MHZ RRO 8MSOP | 2150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8692WARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8692WARMZ-REEL
Analog Devices Inc
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8692WARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8692WARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6084CMS8#TRPBF | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD8692WARMZ-REEL vs LTC6084CMS8#TRPBF |
TSV992AIYST | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | AD8692WARMZ-REEL vs TSV992AIYST |
TLV4112MDGNREP | DUAL OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | AD8692WARMZ-REEL vs TLV4112MDGNREP |
TSV912IST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | AD8692WARMZ-REEL vs TSV912IST |
LTC6084HMS8#PBF | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | AD8692WARMZ-REEL vs LTC6084HMS8#PBF |
TSV912IYST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | AD8692WARMZ-REEL vs TSV912IYST |
TSV992IST | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | AD8692WARMZ-REEL vs TSV992IST |
TSV912AIST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | AD8692WARMZ-REEL vs TSV912AIST |
LTC6084HMS8#TRPBF | Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers | Analog Devices Inc | AD8692WARMZ-REEL vs LTC6084HMS8#TRPBF |
ADA4891-2ARMZ | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8692WARMZ-REEL vs ADA4891-2ARMZ |