-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9796
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Tsot-5, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tsot, No. Of Pins:5Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD8691AUJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1018 |
|
$0.8670 / $1.7700 | Buy Now |
DISTI #
505-AD8691AUJZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1173 In Stock |
|
$0.7484 / $1.7000 | Buy Now |
DISTI #
584-AD8691AUJZ-R7
|
Mouser Electronics | Precision Amplifiers Single Low Noise CMOS Amplifier RoHS: Compliant | 3751 |
|
$0.9910 / $1.6400 | Buy Now |
|
Analog Devices Inc | Single Low Noise CMOS Amplifi Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.7484 / $1.7000 | Buy Now |
|
Quest Components | 24000 |
|
$3.1425 / $6.2850 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 3000uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3847 |
|
$0.7066 / $0.8313 | Buy Now |
|
Win Source Electronics | Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5 | 51000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8691AUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8691AUJZ-REEL7
Analog Devices Inc
Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 90000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8691AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8691AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8691AUJZ-REEL | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Analog Devices Inc | AD8691AUJZ-REEL7 vs AD8691AUJZ-REEL |
AD8691AUJZ-R2 | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | AD8691AUJZ-REEL7 vs AD8691AUJZ-R2 |
AD8691AUJZ-R2 | Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8691AUJZ-REEL7 vs AD8691AUJZ-R2 |