-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
130µV Max Offset voltage Op Amp in TSOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7779
|
Newark | Op-Amp, 600Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8677ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$1.6800 / $2.1600 | Buy Now |
DISTI #
AD8677ARZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
345 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
584-AD8677ARZ
|
Mouser Electronics | Precision Amplifiers Next Gen Low Power OP07 RoHS: Compliant | 993 |
|
$1.3700 / $2.2300 | Buy Now |
DISTI #
V99:2348_06215884
|
Arrow Electronics | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 80 |
|
$1.4370 / $1.7830 | Buy Now |
DISTI #
E54:1762_00107457
|
Arrow Electronics | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Europe - 55 |
|
$1.2660 / $1.6840 | Buy Now |
|
Analog Devices Inc | Next Gen Low Power OP07 Min Qty: 1 Package Multiple: 98 | 951 |
|
$0.9000 / $2.8600 | Buy Now |
DISTI #
26617066
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube Min Qty: 392 Package Multiple: 392 | Americas - 784 |
|
$1.5286 | Buy Now |
DISTI #
64962569
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube Min Qty: 5 Package Multiple: 1 Date Code: 2242 | Americas - 80 |
|
$1.4370 / $1.7830 | Buy Now |
DISTI #
64938508
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube Min Qty: 4 Package Multiple: 1 Date Code: 2243 | Americas - 55 |
|
$1.2660 / $1.6840 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 350UV OFFSET-MAX, PDSO8 | 1 |
|
$2.4938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8677ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8677ARZ
Analog Devices Inc
130µV Max Offset voltage Op Amp in TSOT23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 127 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8677ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8677ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8677ARZ-REEL7 | 130µV Max Offset voltage Op Amp in TSOT23 | Analog Devices Inc | AD8677ARZ vs AD8677ARZ-REEL7 |