-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7774
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:2Na Rohs Compliant: Yes |Analog Devices AD8676ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$3.6900 / $5.9000 | Buy Now |
DISTI #
90W0431
|
Newark | Operational Amplifier, Dual, 10 Mhz, 2, 2.5 V/ S, 5V To 18V, Msop, 8 Rohs Compliant: Yes |Analog Devices AD8676ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $4.5300 | Buy Now |
DISTI #
505-AD8676ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
29323 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
584-AD8676ARMZ
|
Mouser Electronics | Precision Amplifiers Dual 2.5nV RR out Precision BP AMP RoHS: Compliant | 12549 |
|
$2.8400 / $5.6700 | Buy Now |
DISTI #
V99:2348_06215864
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 50 |
|
$2.8470 / $5.5950 | Buy Now |
|
Analog Devices Inc | Dual 2.5nV RR out Precision BP Min Qty: 1 Package Multiple: 50 | 10620 |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
73540335
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 50 |
|
$2.8470 / $5.5950 | Buy Now |
DISTI #
AD8676ARMZ
|
TME | IC: operational amplifier, 10MHz, Ch: 2, MSOP8, ±5÷18VDC,10÷36VDC Min Qty: 1 | 0 |
|
$22.1000 / $31.0000 | RFQ |
DISTI #
AD8676ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7700 / $2.8900 | Buy Now |
|
Chip1Cloud | Ultraprecision, 36 V, 2.8 nV/��Hz Dual Rail-to-Rail Output Op Amp | IC OPAMP GP 2 CIRCUIT 8MSOP | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8676ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8676ARMZ
Analog Devices Inc
Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4500 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 708000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8676ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8676ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8676ARMZ-REEL | Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp | Analog Devices Inc | AD8676ARMZ vs AD8676ARMZ-REEL |