Part Details for AD8675ARZ-REEL by Analog Devices Inc
Overview of AD8675ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8675ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8675ARZ-REELCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4276 In Stock |
|
$1.9651 / $4.0700 | Buy Now |
DISTI #
584-AD8675ARZ-R
|
Mouser Electronics | Precision Amplifiers 36 V Precision, 2.8 nV/?Hz Rail-to-Rail Output Op Amp RoHS: Compliant | 2500 |
|
$2.0100 / $4.0700 | Buy Now |
|
Analog Devices Inc | 2.5nV R-R out Precision BP AMP Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$1.9651 / $4.0700 | Buy Now |
DISTI #
26634401
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.3385 | Buy Now |
|
Rochester Electronics | AD8675 - Operational Amplifier, 240uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1999 |
|
$1.8800 / $2.2200 | Buy Now |
|
Chip1Cloud | 36 V Precision, 2.8 nV/Hz Rail-to-Rail Output Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC | 9110 |
|
RFQ | |
|
Win Source Electronics | 36 V Precision, 2.8 nV/Hz Rail-to-Rail Output Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC | 53070 |
|
$1.4510 / $2.1760 | Buy Now |
Part Details for AD8675ARZ-REEL
AD8675ARZ-REEL CAD Models
AD8675ARZ-REEL Part Data Attributes:
|
AD8675ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8675ARZ-REEL
Analog Devices Inc
36 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0055 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 240 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 700000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8675ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8675ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8675ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8675ARZ | 36 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp | Analog Devices Inc | AD8675ARZ-REEL vs AD8675ARZ |
AD8675ARZ | OP-AMP, 240 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8675ARZ-REEL vs AD8675ARZ |
AD8675ARZ-REEL7 | OP-AMP, 240 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8675ARZ-REEL vs AD8675ARZ-REEL7 |