-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise, Low Input Bias Current, Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8674ARUZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7767
|
Newark | Op-Amp, 10Mhz, -40 To 85Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:10Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2050 |
|
$5.8700 / $11.6900 | Buy Now |
DISTI #
AD8674ARUZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6061 In Stock |
|
$5.7125 / $11.7900 | Buy Now |
DISTI #
584-AD8674ARUZ-R
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP RoHS: Compliant | 4724 |
|
$5.7100 / $11.2400 | Buy Now |
DISTI #
V72:2272_06215845
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2436 Container: Cut Strips | Americas - 2000 |
|
$5.8600 / $10.8830 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION LOW NOISE BIPOL Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.1900 / $11.7900 | Buy Now |
DISTI #
84872027
|
Verical | Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2436 | Americas - 2000 |
|
$5.8600 / $10.8830 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
|
LCSC | 10MHz 3nA Four channels TSSOP-14 Precision Op Amps ROHS | 14 |
|
$5.7722 / $8.2959 | Buy Now |
|
Vyrian | Amplifiers | 2936 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14TSSOP | 3340 |
|
$5.8334 / $7.5347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8674ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8674ARUZ-REEL
Analog Devices Inc
Precision Low Noise, Low Input Bias Current, Quad Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 16.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8674ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8674ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8674ARUZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | AD8674ARUZ-REEL vs AD8674ARUZ |
AD8674ARU-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8674ARUZ-REEL vs AD8674ARU-REEL |
AD8674AR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8674ARUZ-REEL vs AD8674AR |
AD8674ARU | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | AD8674ARUZ-REEL vs AD8674ARU |
AD8674ARZ-REEL7 | Analog Devices Inc | $5.7703 | Precision Low Noise, Low Input Bias Current, Quad Op Amp | AD8674ARUZ-REEL vs AD8674ARZ-REEL7 |
AD8674AR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8674ARUZ-REEL vs AD8674AR-REEL |
AD8674ARZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | AD8674ARUZ-REEL vs AD8674ARZ-REEL7 |
AR8674ARU-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8674ARUZ-REEL vs AR8674ARU-REEL |
AD8674ARZ-REEL | Analog Devices Inc | Check for Price | Precision Low Noise, Low Input Bias Current, Quad Op Amp | AD8674ARUZ-REEL vs AD8674ARZ-REEL |
AD8674ARZ | Analog Devices Inc | $6.5322 | Precision Low Noise, Low Input Bias Current, Quad Op Amp | AD8674ARUZ-REEL vs AD8674ARZ |