Datasheets
AD8671ARM-R2 by:

IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier

Part Details for AD8671ARM-R2 by Analog Devices Inc

Overview of AD8671ARM-R2 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8671ARM-R2

Part # Distributor Description Stock Price Buy
Quest Components OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 229
  • 1 $4.6125
  • 9 $2.3063
  • 88 $1.9988
$1.9988 / $4.6125 Buy Now
Quest Components OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 200
  • 1 $4.6125
  • 23 $3.0750
  • 82 $2.8444
$2.8444 / $4.6125 Buy Now
Rochester Electronics Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1250
  • 1 $2.4100
  • 25 $2.3600
  • 100 $2.2700
  • 500 $2.1700
  • 1,000 $2.0500
$2.0500 / $2.4100 Buy Now

Part Details for AD8671ARM-R2

AD8671ARM-R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8671ARM-R2 Part Data Attributes:

AD8671ARM-R2 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8671ARM-R2 Analog Devices Inc IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA
Bias Current-Max (IIB) @25C 0.012 µA
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation YES
Input Offset Voltage-Max 125 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 4 V/us
Supply Current-Max 4.2 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 10000
Voltage Gain-Min 1000000
Wideband NO
Width 3 mm

Alternate Parts for AD8671ARM-R2

This table gives cross-reference parts and alternative options found for AD8671ARM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8671ARM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8671ARM-REEL IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8671ARM-R2 vs AD8671ARM-REEL
AD8671ARM-REEL7 IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8671ARM-R2 vs AD8671ARM-REEL7
AD8671ARMZ Precision Low Noise, Low Input Bias Current, Single Op Amp Analog Devices Inc AD8671ARM-R2 vs AD8671ARMZ
AD8671ARM IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier Analog Devices Inc AD8671ARM-R2 vs AD8671ARM
AD8671ARMZ-REEL Precision Low Noise, Low Input Bias Current, Single Op Amp Analog Devices Inc AD8671ARM-R2 vs AD8671ARMZ-REEL
Part Number Description Manufacturer Compare
AD8671ARMZ-REEL Precision Low Noise, Low Input Bias Current, Single Op Amp Analog Devices Inc AD8671ARM-R2 vs AD8671ARMZ-REEL
AD8671ARM-REEL7 IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8671ARM-R2 vs AD8671ARM-REEL7
AD8671ARM IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier Analog Devices Inc AD8671ARM-R2 vs AD8671ARM
AD8671ARM-REEL IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8671ARM-R2 vs AD8671ARM-REEL
AD8671ARMZ Precision Low Noise, Low Input Bias Current, Single Op Amp Analog Devices Inc AD8671ARM-R2 vs AD8671ARMZ

AD8671ARM-R2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8671ARM-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8671ARM-R2 by Analog Devices Inc

  • Please alert me when AD8671ARM-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8671ARM-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8671ARM-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8671ARM-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8671ARM-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8671ARM-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: