-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V, 4 MHz Rail-to-Rail Output Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9983
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:600Μvrohs Compliant: Yes |Analog Devices AD8666ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2800 / $3.6500 | Buy Now |
DISTI #
505-AD8666ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
881 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
584-AD8666ARMZ
|
Mouser Electronics | Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp RoHS: Compliant | 654 |
|
$1.7500 / $3.5100 | Buy Now |
|
Analog Devices Inc | Dual LowCost/Noise 16V R-R CMO Min Qty: 1 Package Multiple: 50 | 177 |
|
$1.6936 / $3.5100 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$1.6200 / $1.9100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 4MHZ RRO 8MSOP | 177 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8666ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8666ARMZ
Analog Devices Inc
16 V, 4 MHz Rail-to-Rail Output Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 68000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8666ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8666ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8666ARMZ-R2 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8666ARMZ vs AD8666ARMZ-R2 |
AD8666ARMZ-R2 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8666ARMZ vs AD8666ARMZ-R2 |
AD8666ARMZ-REEL | 16 V, 4 MHz Rail-to-Rail Output Dual Op Amp | Analog Devices Inc | AD8666ARMZ vs AD8666ARMZ-REEL |