-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8663ACPZ-R2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8LFCSP Min Qty: 125 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
3815 In Stock |
|
$2.4100 | Buy Now |
DISTI #
AD8663ACPZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8LFCSP Min Qty: 125 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 175uV Offset-Max, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3815 |
|
$2.0700 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8663ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8663ACPZ-R2
Analog Devices Inc
Single, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000045 µA | |
Bias Current-Max (IIB) @25C | 0.000045 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 175 µV | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.26 V/us | |
Supply Current-Max | 0.71 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 520 | |
Voltage Gain-Min | 106000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8663ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8663ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8663ACPZ-REEL | OP-AMP, 175uV OFFSET-MAX, 0.52MHz BAND WIDTH, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Analog Devices Inc | AD8663ACPZ-R2 vs AD8663ACPZ-REEL |
AD8663ACPZ-REEL7 | OP-AMP, 175 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | AD8663ACPZ-R2 vs AD8663ACPZ-REEL7 |
AD8663ACPZ-REEL7 | Single, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | Analog Devices Inc | AD8663ACPZ-R2 vs AD8663ACPZ-REEL7 |
AD8663ACPZ-R2 | OP-AMP, 175 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | AD8663ACPZ-R2 vs AD8663ACPZ-R2 |
AD8663ACPZ-R7 | IC OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, LEAD FREE, LFCSP-8, Operational Amplifier | Analog Devices Inc | AD8663ACPZ-R2 vs AD8663ACPZ-R7 |