Part Details for AD8657ACPZ-RL by Analog Devices Inc
Results Overview of AD8657ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8657ACPZ-RL Information
AD8657ACPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8657ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8657ACPZ-RL-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
584-AD8657ACPZ-R
|
Mouser Electronics | Precision Amplifiers 18V,20uV,200kHZ CMOS R-R Output OpAmp RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
Analog Devices Inc | 18V,20µV,200kHZ CMOS R-R Outpu Min Qty: 5000 Package Multiple: 5000 | 55000 |
|
$1.2200 / $1.6000 | Buy Now |
|
Win Source Electronics | 18 V, Precision, Micropower CMOS RRIO Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8LFCSP | 19999 |
|
$1.2952 / $1.9428 | Buy Now |
Part Details for AD8657ACPZ-RL
AD8657ACPZ-RL CAD Models
AD8657ACPZ-RL Part Data Attributes
|
AD8657ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8657ACPZ-RL
Analog Devices Inc
22 µA, RRIO, CMOS, 18 V Dual Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0026 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 60000 V/us | |
Supply Current-Max | 0.066 mA | |
Supply Voltage Limit-Max | 20.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 1780 | |
Width | 3 mm |
Alternate Parts for AD8657ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8657ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8657ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8657ACPZ-R7 | Analog Devices Inc | $2.0290 | 22 µA, RRIO, CMOS, 18 V Dual Operational Amplifier | AD8657ACPZ-RL vs AD8657ACPZ-R7 |