Part Details for AD8643ARZ-REEL7 by Analog Devices Inc
Overview of AD8643ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD8643ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7714
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD8643ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67 |
|
$7.8900 / $11.4300 | Buy Now |
DISTI #
AD8643ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4564 In Stock |
|
$6.9583 / $10.9900 | Buy Now |
DISTI #
584-AD8643ARZ-R7
|
Mouser Electronics | Precision Amplifiers Quad Low Pwr Low Ibias R-R Out Jfet AMP RoHS: Compliant | 0 |
|
$6.9500 / $10.4000 | Order Now |
|
Analog Devices Inc | Quad Low Pwr Low Ibias R-R Out Min Qty: 1 Package Multiple: 1000 | 913 |
|
$6.9583 / $10.9900 | Buy Now |
Part Details for AD8643ARZ-REEL7
AD8643ARZ-REEL7 CAD Models
AD8643ARZ-REEL7 Part Data Attributes:
|
AD8643ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8643ARZ-REEL7
Analog Devices Inc
Low Power, Rail-to-Rail Output, Precision JFET Quad Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.32 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 80000 | |
Width | 3.9 mm |