Part Details for AD8631ART by Analog Devices Inc
Results Overview of AD8631ART by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8631ART Information
AD8631ART by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8631ART
AD8631ART CAD Models
AD8631ART Part Data Attributes
|
AD8631ART
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8631ART
Analog Devices Inc
IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for AD8631ART
This table gives cross-reference parts and alternative options found for AD8631ART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8631ART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8631ARTZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | AD8631ART vs AD8631ARTZ-R2 |
AD8631ART-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | AD8631ART vs AD8631ART-R2 |
AD8631ART-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | AD8631ART vs AD8631ART-REEL |
AD8631ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | AD8631ART vs AD8631ART-R2 |
AD8631ART-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | AD8631ART vs AD8631ART-REEL7 |
TLV2781IDBVTG4 | Texas Instruments | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | AD8631ART vs TLV2781IDBVTG4 |
TLV2781IDBVR | Texas Instruments | Check for Price | Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | AD8631ART vs TLV2781IDBVR |
TLV2781CDBV | Texas Instruments | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8631ART vs TLV2781CDBV |
TLV2781IDBVT | Texas Instruments | Check for Price | Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | AD8631ART vs TLV2781IDBVT |
TLV2781CDBVT | Texas Instruments | Check for Price | Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 | AD8631ART vs TLV2781CDBVT |