There are no models available for this part yet.
Overview of AD8626AR-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8626ARZ-REEL7 | Analog Devices | DUAL PRECISION SINGLE SUPPLY D | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8626ARMZ-REEL | Analog Devices | DUAL PRECISION SINGLE SUPPLY D |
CAD Models for AD8626AR-REEL7 by Analog Devices Inc
Part Data Attributes for AD8626AR-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00006 µA
|
Bias Current-Max (IIB) @25C
|
0.000001 µA
|
Common-mode Reject Ratio-Nom
|
105 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1350 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-13 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
1.8 mA
|
Supply Voltage Limit-Max
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
13 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
100000
|
Width
|
3.9 mm
|
Alternate Parts for AD8626AR-REEL7
This table gives cross-reference parts and alternative options found for AD8626AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8626AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8626AR | DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8626AR-REEL7 vs AD8626AR |
AD8626AR-REEL | IC DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8626AR-REEL7 vs AD8626AR-REEL |
AD8626ARZ-REEL7 | Precision, Low Power, Single-Supply, JFET Amplifier in MSOP | Analog Devices Inc | AD8626AR-REEL7 vs AD8626ARZ-REEL7 |
AD8626ARZ | Precision, Low Power, Single-Supply, JFET Amplifier in MSOP | Analog Devices Inc | AD8626AR-REEL7 vs AD8626ARZ |
AD8626ARZ-REEL | DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8626AR-REEL7 vs AD8626ARZ-REEL |
AD8626ARZ-REEL | Precision, Low Power, Single-Supply, JFET Amplifier in MSOP | Analog Devices Inc | AD8626AR-REEL7 vs AD8626ARZ-REEL |
Related Parts for AD8626AR-REEL7
-
AD8656ARZOperational Amplifiers
-
ADNS-2610Other Analog ICs
-
ADM8830ARU-REELSwitching Regulator or Controllers
-
AD7466BRT-R2Analog to Digital Converters
-
ADG711BRZ-REELMultiplexers or Switches
-
APT20N60SC3GPower Field-Effect Transistors
-
ADM8316WBX46ARJZR7Power Management Circuits
-
ADM207EARZLine Driver or Receivers
-
AD8426BCPZ-WPInstrumentation Amplifiers