Part Details for AD8625AR by Analog Devices Inc
Results Overview of AD8625AR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8625AR Information
AD8625AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8625AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 1350uV Offset-Max, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$7.5900 / $8.9300 | Buy Now |
|
Win Source Electronics | Precision Low Power Single-Supply JFET Amplifier | IC OPAMP JFET 4 CIRCUIT 14SOIC | 9000 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for AD8625AR
AD8625AR CAD Models
AD8625AR Part Data Attributes
|
AD8625AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8625AR
Analog Devices Inc
IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for AD8625AR
This table gives cross-reference parts and alternative options found for AD8625AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8625AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8625ARZ | Analog Devices Inc | $7.7746 | Precision, Low Power, Single-Supply, JFET Amplifier | AD8625AR vs AD8625ARZ |
AD8625AR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8625AR vs AD8625AR-REEL |
AD8625AR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8625AR vs AD8625AR-REEL7 |
AD8625ARZ-REEL7 | Analog Devices Inc | $8.5813 | Precision, Low Power, Single-Supply, JFET Amplifier | AD8625AR vs AD8625ARZ-REEL7 |
AD8625ARZ-REEL | Analog Devices Inc | Check for Price | Precision, Low Power, Single-Supply, JFET Amplifier | AD8625AR vs AD8625ARZ-REEL |
AD8625ARU-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | AD8625AR vs AD8625ARU-REEL |
AD8625ARU | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8625AR vs AD8625ARU |