-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7667
|
Newark | Op-Amp, 24Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:23Μv Rohs Compliant: Yes |Analog Devices AD8618ARUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2808 |
|
$4.1400 / $7.6100 | Buy Now |
DISTI #
AD8618ARUZ-REELCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2946 In Stock |
|
$4.0375 / $9.5300 | Buy Now |
DISTI #
584-AD8618ARUZ-R
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 7176 |
|
$4.0300 / $6.8500 | Buy Now |
DISTI #
V72:2272_06215453
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 6573 |
|
$4.1420 / $4.7050 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION CMOS RAIL-RAIL Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.0375 / $9.5300 | Buy Now |
DISTI #
66206542
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 6573 |
|
$4.1420 / $4.7050 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 60UV OFFSET-MAX, CMOS, PDSO14 | 4000 |
|
$5.9406 / $11.8812 | Buy Now |
|
Rochester Electronics | AD8618 - Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$3.8200 / $4.4900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 24MHZ RRO 14TSSOP | 3127 |
|
RFQ | |
|
NexGen Digital | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8618ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8618ARUZ-REEL
Analog Devices Inc
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24 | |
Voltage Gain-Min | 1500000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8618ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8618ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8618ARU | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8618ARUZ-REEL vs AD8618ARU |
AD8618ARUZ | Analog Devices Inc | $5.5966 | Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier | AD8618ARUZ-REEL vs AD8618ARUZ |