Part Details for AD8618AR-REEL by Analog Devices Inc
Results Overview of AD8618AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8618AR-REEL Information
AD8618AR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part Details for AD8618AR-REEL
AD8618AR-REEL CAD Models
AD8618AR-REEL Part Data Attributes
|
AD8618AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8618AR-REEL
Analog Devices Inc
IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 23000 | |
Voltage Gain-Min | 55000 | |
Width | 3.9 mm |
Alternate Parts for AD8618AR-REEL
This table gives cross-reference parts and alternative options found for AD8618AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8618AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8618ARZ | Analog Devices Inc | $4.5942 | Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier | AD8618AR-REEL vs AD8618ARZ |
AD8618AR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8618AR-REEL vs AD8618AR |
AD8618ARZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | AD8618AR-REEL vs AD8618ARZ-REEL7 |
AD8618ARZ-REEL7 | Analog Devices Inc | $4.7378 | Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier | AD8618AR-REEL vs AD8618ARZ-REEL7 |
AD8618AR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8618AR-REEL vs AD8618AR-REEL7 |
OPA4322AIPWR | Texas Instruments | $1.8266 | Quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | AD8618AR-REEL vs OPA4322AIPWR |
TP2124-SR | 3peak Incorporated | Check for Price | Operational Amplifier, | AD8618AR-REEL vs TP2124-SR |
OPA4322AIPW | Texas Instruments | $2.6723 | Quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | AD8618AR-REEL vs OPA4322AIPW |