Part Details for AD8611ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8611ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8611ARZ-REEL7 Information
AD8611ARZ-REEL7 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8611ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2489
|
Newark | Comp, 4Ns, Nsoic-8, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Respon... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 848 |
|
$3.1400 | Buy Now |
DISTI #
505-AD8611ARZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1575 In Stock |
|
$3.4125 / $8.0400 | Buy Now |
DISTI #
584-AD8611ARZ-R7
|
Mouser Electronics | Analog Comparators Ultrafast 4ns Single Supply comparator RoHS: Compliant | 1774 |
|
$3.4100 / $7.6600 | Buy Now |
DISTI #
V72:2272_06215418
|
Arrow Electronics | Comparator Single 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2418 Container: Cut Strips | Americas - 1134 |
|
$3.5010 / $5.7460 | Buy Now |
|
Analog Devices Inc | Ultrafast 4ns Single Supply co Min Qty: 1 Package Multiple: 1000 | 1347 |
|
$3.4125 / $8.3800 | Buy Now |
DISTI #
80936971
|
Verical | Comparator Single 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 1134 |
|
$3.5010 / $5.7460 | Buy Now |
DISTI #
27621893
|
Verical | Comparator Single 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.9000 | Buy Now |
|
Quest Components | 5 |
|
$4.2000 / $6.3000 | Buy Now | |
|
LCSC | 7mV 6uA SOIC-8 Comparators ROHS | 130 |
|
$3.8389 / $5.2481 | Buy Now |
|
Win Source Electronics | Ultrafast, 4 ns Single-Supply Comparators | 9180 |
|
$3.6000 / $4.6500 | Buy Now |
Part Details for AD8611ARZ-REEL7
AD8611ARZ-REEL7 CAD Models
AD8611ARZ-REEL7 Part Data Attributes
|
AD8611ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8611ARZ-REEL7
Analog Devices Inc
8-Lead, Ultrafast 4 ns Single Supply Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8611ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8611ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8611ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8611ARZ | Analog Devices Inc | $4.3255 | 8-Lead, Ultrafast 4 ns Single Supply Comparator | AD8611ARZ-REEL7 vs AD8611ARZ |
AD8611ARMZ-REEL | Analog Devices Inc | Check for Price | 8-Lead, Ultrafast 4 ns Single Supply Comparator | AD8611ARZ-REEL7 vs AD8611ARMZ-REEL |
AD8612ARUZ | Analog Devices Inc | $6.9254 | 14-Lead, Ultrafast 4 ns Single Supply Comparator | AD8611ARZ-REEL7 vs AD8612ARUZ |