-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Input Bias Current, Wide BW JFET Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7655
|
Newark | Op-Amp, 25Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:25Mhz, Supply Voltage Range:± 5V To ± 13V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD8610BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$20.1100 / $25.5400 | Buy Now |
DISTI #
505-AD8610BRZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$18.4527 / $24.5600 | Buy Now |
DISTI #
584-AD8610BRZ
|
Mouser Electronics | Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP RoHS: Compliant | 1979 |
|
$18.4500 / $24.5500 | Buy Now |
|
Analog Devices Inc | PrecisionLowNoise/Input JFET O Min Qty: 1 Package Multiple: 1 | 2 |
|
$11.6100 / $24.5600 | Buy Now |
DISTI #
26163308
|
Verical | Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 | Americas - 117 |
|
$18.5294 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 200UV OFFSET-MAX, BIPOLAR, PDSO8 | 1 |
|
$27.9600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 200UV OFFSET-MAX, BIPOLAR, PDSO8 | 7 |
|
$33.0220 / $34.7600 | Buy Now |
|
Ameya Holding Limited | AD8610BRZ 运算放大器, 25MHz, 8针 SOIC封装 | 2 |
|
RFQ | |
DISTI #
AD8610BRZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 39 | 0 |
|
$16.4700 / $17.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | 45uV 25MHz 3pA SOIC-8 FET InputAmplifiers ROHS | 185 |
|
$21.1617 / $22.1242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8610BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8610BRZ
Analog Devices Inc
Precision, Low Input Bias Current, Wide BW JFET Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 25000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8610BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8610BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8610BR-REEL | IC OP-AMP, 200 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8610BRZ vs AD8610BR-REEL |
AD8610BRZ-REEL | Precision, Low Input Bias Current, Wide BW JFET Single Op Amp | Analog Devices Inc | AD8610BRZ vs AD8610BRZ-REEL |