Part Details for AD8608AR by Analog Devices Inc
Results Overview of AD8608AR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8608AR Information
AD8608AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8608AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 20000 |
|
$2.1549 / $2.7834 | Buy Now |
Part Details for AD8608AR
AD8608AR CAD Models
AD8608AR Part Data Attributes
|
AD8608AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8608AR
Analog Devices Inc
IC QUAD OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 110000 | |
Width | 3.9 mm |
Alternate Parts for AD8608AR
This table gives cross-reference parts and alternative options found for AD8608AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8608AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8608ARN | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | AD8608AR vs AD8608ARN |
AD8608AR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8608AR vs AD8608AR-REEL7 |
AD8608AR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8608AR vs AD8608AR-REEL |
AD8608ARZ-REEL7 | Analog Devices Inc | $4.3308 | Low Noise, CMOS, Rail-to-Rail, Input/Output Precision Quad Op Amp | AD8608AR vs AD8608ARZ-REEL7 |
AD8608ARU | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8608AR vs AD8608ARU |
AD8608ARU-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8608AR vs AD8608ARU-REEL |
AD8608ARUZ-REEL7 | Analog Devices Inc | Check for Price | QUAD OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14 | AD8608AR vs AD8608ARUZ-REEL7 |
AD8608ARUZ | Analog Devices Inc | $4.4138 | Low Noise, CMOS, Rail-to-Rail, Input/Output Precision Quad Op Amp | AD8608AR vs AD8608ARUZ |
AD8608AR Frequently Asked Questions (FAQ)
-
To minimize noise and EMI, it is recommended to place the AD8608AR close to the signal source, use a ground plane, and keep the input and output traces short and away from each other. Additionally, decoupling capacitors should be placed close to the power pins, and the device should be shielded from other noise sources.
-
To ensure the AD8608AR is operating within its recommended operating conditions, verify that the supply voltage is within the specified range (2.7V to 5.5V), the operating temperature is within the specified range (-40°C to 125°C), and the input common-mode voltage is within the specified range (VSS - 0.5V to VDD + 0.5V).
-
The AD8608AR can drive a maximum capacitive load of 100pF. Exceeding this limit may cause instability or oscillations. If a larger capacitive load is required, a buffer stage or a capacitor compensation network may be necessary.
-
To reduce the power consumption of the AD8608AR, consider using a lower supply voltage, reducing the operating frequency, or using a power-down mode if available. Additionally, optimizing the circuit design and component selection can also help minimize power consumption.
-
The AD8608AR has built-in ESD protection, but additional external protection may be necessary depending on the application. A series resistor and TVS diode can be used to protect the inputs from ESD events. It is also recommended to follow proper handling and storage procedures to prevent ESD damage.