-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Noise, RRIO, CMOS Op Amp (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7638
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Msop8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8606ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6916 |
|
$2.7100 / $4.9500 | Buy Now |
DISTI #
505-AD8606ARMZ-REELCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20503 In Stock |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
584-AD8606ARMZ-R
|
Mouser Electronics | Precision Amplifiers Precision, Low Noise, RRIO, CMOS Op Amp (Dual) RoHS: Compliant | 132140 |
|
$2.4700 / $4.6700 | Buy Now |
DISTI #
E54:1762_00113588
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2409 | Europe - 15000 |
|
$2.3800 | Buy Now |
DISTI #
A01:0375_00113588
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2321 | Asia - 9000 |
|
$2.3820 | Buy Now |
DISTI #
V72:2272_06215090
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 Container: Cut Strips | Americas - 900 |
|
$2.4830 / $4.6140 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 3000 | 16111 |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
79927195
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$2.3800 | Buy Now |
DISTI #
18674668
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$2.3820 | Buy Now |
DISTI #
79368469
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 900 |
|
$2.4830 / $4.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8606ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8606ARMZ-REEL
Analog Devices Inc
Precision, Low Noise, RRIO, CMOS Op Amp (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8606ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8606ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8606ARMZ-R7 | Precision, Low Noise, RRIO, CMOS Op Amp (Dual) | Analog Devices Inc | AD8606ARMZ-REEL vs AD8606ARMZ-R7 |