Part Details for AD8606AR by Analog Devices Inc
Results Overview of AD8606AR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8606AR Information
AD8606AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8606AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$2.6880 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 3 |
|
$2.4000 / $3.6000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$1.5800 / $1.9700 | Buy Now |
|
NexGen Digital | 263 |
|
RFQ | ||
|
Vyrian | Amplifiers | 5 |
|
RFQ | |
|
Win Source Electronics | Precision Low noise CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8S... more | 20480 |
|
$1.4915 / $1.9263 | Buy Now |
Part Details for AD8606AR
AD8606AR CAD Models
AD8606AR Part Data Attributes
|
AD8606AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8606AR
Analog Devices Inc
DUAL OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 110000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8606AR
This table gives cross-reference parts and alternative options found for AD8606AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8606AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8606ARN | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD8606AR vs AD8606ARN |
AD8606AR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8606AR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the input capacitance and improve stability.
-
The recommended input impedance for the AD8606AR is 1 kΩ to 10 kΩ. This range ensures optimal performance, noise reduction, and stability. However, the input impedance can be adjusted based on specific application requirements.
-
While the AD8606AR is an op-amp, it's not recommended to use it as a comparator. The AD8606AR is designed for linear applications, and its output stage is not optimized for high-speed switching. For comparator applications, consider using a dedicated comparator IC like the AD8561 or AD9671.
-
To prevent electrostatic discharge (ESD) damage, handle the AD8606AR by the body, not the pins. Use an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Additionally, consider using ESD-protection devices like the ADG3232 or ADG3233 in your design.