Datasheets
AD8605ACB-REEL7 by:

IC OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PBGA5, WLCSP-5, Operational Amplifier

Part Details for AD8605ACB-REEL7 by Analog Devices Inc

Overview of AD8605ACB-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8605ACB-REEL7

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 18468
RFQ
Win Source Electronics Precision Low noise CMOS Rail-to-Rail Input/Output Operational Amplifiers / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R 49947
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

Part Details for AD8605ACB-REEL7

AD8605ACB-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8605ACB-REEL7 Part Data Attributes

AD8605ACB-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8605ACB-REEL7 Analog Devices Inc IC OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PBGA5, WLCSP-5, Operational Amplifier
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code BGA
Package Description WLCSP-5
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 750 µV
JESD-30 Code R-PBGA-B5
JESD-609 Code e0
Length 1.29 mm
Low-Bias YES
Low-Offset YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA5,3X3,17/10
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR, 7 INCH
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Slew Rate-Nom 5 V/us
Supply Current-Max 1.5 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Unity Gain BW-Nom 9000
Voltage Gain-Min 110000
Width 0.9 mm

Alternate Parts for AD8605ACB-REEL7

This table gives cross-reference parts and alternative options found for AD8605ACB-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8605ACB-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8605ACB IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PBGA5, MICRO, BUMP, CSP-5, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ACB
AD8605ACB-R2 IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PBGA5, MICRO, CSP-5, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ACB-R2
AD8605ACB-REEL IC OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PBGA5, WLCSP-5, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ACB-REEL
AD8605ACB-REEL7 OP-AMP, 750uV OFFSET-MAX, 9MHz BAND WIDTH, PBGA5, WLCSP-5 Rochester Electronics LLC AD8605ACB-REEL7 vs AD8605ACB-REEL7
Part Number Description Manufacturer Compare
AD8605ACB IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PBGA5, MICRO, BUMP, CSP-5, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ACB
AD8605ART-REEL Precision, Low Noise, CMOS, RRIO Op Amp (single) Analog Devices Inc AD8605ACB-REEL7 vs AD8605ART-REEL
AD8605ARTZ-REEL7 Precision, Low Noise, CMOS, RRIO Op Amp (single) Analog Devices Inc AD8605ACB-REEL7 vs AD8605ARTZ-REEL7
AD8605ARTZ-R2 Precision, Low Noise, CMOS, RRIO Op Amp (single) Analog Devices Inc AD8605ACB-REEL7 vs AD8605ARTZ-R2
AD8605ACBZ-REEL7 Precision, Low Noise, CMOS, RRIO Op Amp (single) Analog Devices Inc AD8605ACB-REEL7 vs AD8605ACBZ-REEL7
AD8605ART-REEL7 IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ART-REEL7
AD8605ACB-REEL IC OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PBGA5, WLCSP-5, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ACB-REEL
AD8605ART IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ART
AD8605ACB-R2 IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PBGA5, MICRO, CSP-5, Operational Amplifier Analog Devices Inc AD8605ACB-REEL7 vs AD8605ACB-R2

AD8605ACB-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8605ACB-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8605ACB-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8605ACB-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD8605ACB-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8605ACB-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8605ACB-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8605ACB-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8605ACB-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8605ACB-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: