-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7625
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8604ARUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1813 |
|
$1.9200 / $3.8500 | Buy Now |
DISTI #
AD8604ARUZ-REELCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7209 In Stock |
|
$1.7250 / $5.0000 | Buy Now |
DISTI #
584-AD8604ARUZ-R
|
Mouser Electronics | Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 8483 |
|
$1.7500 / $3.6900 | Buy Now |
DISTI #
V72:2272_06214977
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2301 Container: Cut Strips | Americas - 593 |
|
$1.7700 / $2.5870 | Buy Now |
|
Analog Devices Inc | QUAD, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 2500 | 942 |
|
$1.7250 / $5.0000 | Buy Now |
DISTI #
66312053
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 593 |
|
$1.7700 / $2.5870 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
SMC-AD8604ARUZ-REEL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 292 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 8.4MHz 0.2pA Quad TSSOP-14 Precision OpAmps ROHS | 4284 |
|
$1.0893 / $1.1243 | Buy Now |
|
LCSC | 8.4MHz 0.2pA Four channels TSSOP-14 Precision Op Amps ROHS | 3259 |
|
$1.1347 / $1.1711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8604ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8604ARUZ-REEL
Analog Devices Inc
DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8604ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8604ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28414FVZ-T13 | Intersil Corporation | Check for Price | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | AD8604ARUZ-REEL vs ISL28414FVZ-T13 |
ISL28430FVZ-T13 | Renesas Electronics Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | AD8604ARUZ-REEL vs ISL28430FVZ-T13 |
ISL28430CVZ | Renesas Electronics Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Tube | AD8604ARUZ-REEL vs ISL28430CVZ |
ISL28430FVZ-T7A | Renesas Electronics Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | AD8604ARUZ-REEL vs ISL28430FVZ-T7A |
ISL28430CVZ | Intersil Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | AD8604ARUZ-REEL vs ISL28430CVZ |
OPA4330AIPWR | Texas Instruments | $1.9944 | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125 | AD8604ARUZ-REEL vs OPA4330AIPWR |
ISL28414FVZ-T7 | Intersil Corporation | Check for Price | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | AD8604ARUZ-REEL vs ISL28414FVZ-T7 |
ISL28430FVZ | Intersil Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | AD8604ARUZ-REEL vs ISL28430FVZ |
ISL28430FVZ-T7 | Renesas Electronics Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | AD8604ARUZ-REEL vs ISL28430FVZ-T7 |
ISL28430CVZ-T7A | Intersil Corporation | Check for Price | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | AD8604ARUZ-REEL vs ISL28430CVZ-T7A |