Part Details for AD8603AUJ-REEL by Analog Devices Inc
Overview of AD8603AUJ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD8603AUJ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 320 |
|
$6.0000 / $9.2300 | Buy Now |
|
Win Source Electronics | Precision Micropower, Low Noise CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 1 CIRCUIT TSOT5 | 30044 |
|
$0.5050 / $0.6520 | Buy Now |
Part Details for AD8603AUJ-REEL
AD8603AUJ-REEL CAD Models
AD8603AUJ-REEL Part Data Attributes
|
AD8603AUJ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8603AUJ-REEL
Analog Devices Inc
OP-AMP, 700uV OFFSET-MAX, 0.385MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 385 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for AD8603AUJ-REEL
This table gives cross-reference parts and alternative options found for AD8603AUJ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8603AUJ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8603AUJZ-REEL7 | Analog Devices Inc | $1.7881 | MicroPower RRIO Low Noise Precision Single CMOS Op Amp | AD8603AUJ-REEL vs AD8603AUJZ-REEL7 |
AD8603AUJ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN, Operational Amplifier | AD8603AUJ-REEL vs AD8603AUJ-R2 |
AD8603AUJZ-REEL | Analog Devices Inc | Check for Price | MicroPower RRIO Low Noise Precision Single CMOS Op Amp | AD8603AUJ-REEL vs AD8603AUJZ-REEL |
AD8603AUJ-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN, Operational Amplifier | AD8603AUJ-REEL vs AD8603AUJ-REEL7 |