Part Details for AD8602ARM-REEL by Analog Devices Inc
Results Overview of AD8602ARM-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8602ARM-REEL Information
AD8602ARM-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD8602ARM-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 680 |
|
$2.4750 / $4.5000 | Buy Now | |
|
Quest Components | 365 |
|
$2.3125 / $3.7500 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 2 Func, 2100uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1.2700 / $1.5900 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 8.4MHZ RRO 8MSOP | 27490 |
|
$1.0001 / $1.2917 | Buy Now |
Part Details for AD8602ARM-REEL
AD8602ARM-REEL CAD Models
AD8602ARM-REEL Part Data Attributes
|
AD8602ARM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8602ARM-REEL
Analog Devices Inc
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8602ARM-REEL
This table gives cross-reference parts and alternative options found for AD8602ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8602ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8602ARMZ | Analog Devices Inc | $1.7569 | DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage | AD8602ARM-REEL vs AD8602ARMZ |
AD8602ARMZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8602ARM-REEL vs AD8602ARMZ-REEL |
AD8602ARM-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8602ARM-REEL vs AD8602ARM-R2 |
AD8602ARM-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8602 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The gain resistor (Rg) value depends on the desired gain and the input impedance of the circuit. A higher Rg value results in higher gain, but also increases the noise and input impedance. A good starting point is to use the recommended Rg value in the datasheet and adjust it based on the specific application requirements.
-
The maximum power dissipation of the AD8602 is limited by the package thermal resistance and the maximum junction temperature. For the MSOP package, the maximum power dissipation is approximately 450mW at 25°C ambient temperature.
-
Yes, the AD8602 can be used as a single-ended amplifier by tying the negative input to ground or a fixed voltage. However, this will reduce the common-mode rejection ratio (CMRR) and increase the noise. It's recommended to use the AD8602 in a differential configuration for optimal performance.
-
To reduce noise in the AD8602 circuit, use a low-noise power supply, decouple the power supply pins with capacitors, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, consider using a noise filter or a shielding enclosure to reduce electromagnetic interference (EMI).